
SBS50BRN | |
|---|---|
DigiKey Part Number | 2243-SBS50BRN-ND |
Manufacturer | |
Manufacturer Product Number | SBS50BRN |
Description | CONN HSG 2POS BROWN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Brown | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 170,35700 Kč | 1 703,57 Kč |
| 25 | 159,67720 Kč | 3 991,93 Kč |
| 50 | 152,05080 Kč | 7 602,54 Kč |
| 100 | 144,79380 Kč | 14 479,38 Kč |
| 250 | 135,73108 Kč | 33 932,77 Kč |
| 500 | 129,25780 Kč | 64 628,90 Kč |
| 1 000 | 123,09553 Kč | 123 095,53 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |










