
1339G5 | |
|---|---|
DigiKey Part Number | 2243-1339G5-ND |
Manufacturer | |
Manufacturer Product Number | 1339G5 |
Description | TERM BLADE NON-GEND 8AWG 1=2PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 8 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Type Machined |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,80400 Kč | 1 318,04 Kč |
| 25 | 123,53560 Kč | 3 088,39 Kč |
| 50 | 117,63500 Kč | 5 881,75 Kč |
| 100 | 112,02010 Kč | 11 202,01 Kč |
| 300 | 103,66573 Kč | 31 099,72 Kč |
| 500 | 99,99878 Kč | 49 999,39 Kč |
| 1 000 | 95,23013 Kč | 95 230,13 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |






















