Pin Contact Gold Crimp 16-20 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM16P1620S30

DigiKey Part Number
2243-PM16P1620S30-ND
Manufacturer
Manufacturer Product Number
PM16P1620S30
Description
CONTACT PIN 16-20AWG STD 7.7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,66800 Kč426,68 Kč
2539,99680 Kč999,92 Kč
5038,08620 Kč1 904,31 Kč
10036,26560 Kč3 626,56 Kč
25033,99408 Kč8 498,52 Kč
50032,37136 Kč16 185,68 Kč
1 00030,82632 Kč30 826,32 Kč
2 50028,89762 Kč72 244,05 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč