


2-8840P1 | |
|---|---|
DigiKey Part Number | 2243-2-8840P1-ND |
Manufacturer | |
Manufacturer Product Number | 2-8840P1 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
EDA/CAD Models | 2-8840P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,24140 Kč | 3 048,28 Kč |
| Unit Price without VAT: | 15,24140 Kč |
|---|---|
| Unit Price with VAT: | 18,44209 Kč |


















