2 Position Blade Type Power Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Plug Black
SBSX-75A Brings Power and Reliability to Your Connections
Anderson Power for Con-Ag Applications

SBSX75A-PLUG-BLK

DigiKey Part Number
2243-SBSX75A-PLUG-BLK-ND
Manufacturer
Manufacturer Product Number
SBSX75A-PLUG-BLK
Description
CONN HSG PLUG 2POS BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,60000 Kč458,60 Kč
10389,76500 Kč3 897,65 Kč
25365,35680 Kč9 133,92 Kč
50347,92000 Kč17 396,00 Kč
100331,32320 Kč33 132,32 Kč
300306,63450 Kč91 990,35 Kč
500295,79420 Kč147 897,10 Kč
Manufacturers Standard Package
Unit Price without VAT:458,60000 Kč
Unit Price with VAT:554,90600 Kč