
J-240-410 | |
|---|---|
DigiKey Part Number | 2243-J-240-410-ND |
Manufacturer | |
Manufacturer Product Number | J-240-410 |
Description | GROMMET, JACKETED WIRE, .24-.27" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Category | For Use With/Related Products SBS® X-75A Series |
Manufacturer Anderson Power Products, Inc. | Specifications 8 AWG |
Packaging Bulk | Color Black |
Part Status Active | Material Silicone |
Accessory Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 5 | 49,51400 Kč | 247,57 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 42,79400 Kč | 1 069,85 Kč |
| 50 | 40,40440 Kč | 2 020,22 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |










