Connector Grommet For SBS® X-75A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-240-150

DigiKey Part Number
2243-J-240-150-ND
Manufacturer
Manufacturer Product Number
J-240-150
Description
GROMMET, JACKETED WIRE, .24-.27"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Grommet For SBS® X-75A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
SBS® X-75A Series
Manufacturer
Anderson Power Products, Inc.
Specifications
8 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Material
Silicone
Accessory Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
549,51400 Kč247,57 Kč
1046,38500 Kč463,85 Kč
2542,79400 Kč1 069,85 Kč
5040,40440 Kč2 020,22 Kč
10038,27310 Kč3 827,31 Kč
30035,34313 Kč10 602,94 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč