Connector Cover, Dust For SBS® X-75A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSX75A-PLUG-COVER

DigiKey Part Number
2243-SBSX75A-PLUG-COVER-ND
Manufacturer
Manufacturer Product Number
SBSX75A-PLUG-COVER
Description
SBSX-75A PLUG COVER ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover, Dust For SBS® X-75A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover, Dust
For Use With/Related Products
SBS® X-75A Series
Specifications
-
Color
Black
Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1074,71100 Kč747,11 Kč
2570,01560 Kč1 750,39 Kč
5066,67280 Kč3 333,64 Kč
10063,48750 Kč6 348,75 Kč
30058,75170 Kč17 625,51 Kč
50056,67276 Kč28 336,38 Kč
1 00053,96906 Kč53 969,06 Kč
2 50050,59350 Kč126 483,75 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč