
NS-410 | |
|---|---|
DigiKey Part Number | 2243-NS-410-ND |
Manufacturer | |
Manufacturer Product Number | NS-410 |
Description | GROMMET, JACKETED WIRE, .41-.44" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 4 AWG | |
Color | Black | |
Material | Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 52,45400 Kč | 262,27 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,36400 Kč | 1 134,10 Kč |
| 50 | 42,83180 Kč | 2 141,59 Kč |
| 100 | 40,57020 Kč | 4 057,02 Kč |
| 300 | 37,46393 Kč | 11 239,18 Kč |
| 500 | 36,19510 Kč | 18 097,55 Kč |
| 1 000 | 34,62948 Kč | 34 629,48 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |














