Blade Contact 4 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339G4-BK

DigiKey Part Number
2243-1339G4-BK-ND
Manufacturer
Manufacturer Product Number
1339G4-BK
Description
TERM BLADE NON-GEND 4AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 4 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
4 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,77900 Kč567,79 Kč
2553,21720 Kč1 330,43 Kč
5050,67240 Kč2 533,62 Kč
10048,25340 Kč4 825,34 Kč
25045,23136 Kč11 307,84 Kč
50043,07236 Kč21 536,18 Kč
1 00041,01749 Kč41 017,49 Kč
3 00037,96053 Kč113 881,59 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč