
SBSX75A-PMREC-COVER | |
|---|---|
DigiKey Part Number | 2243-SBSX75A-PMREC-COVER-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-PMREC-COVER |
Description | SBSX-75A PANEL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | - | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,42600 Kč | 1 314,26 Kč |
| 25 | 123,19120 Kč | 3 079,78 Kč |
| 50 | 117,30740 Kč | 5 865,37 Kč |
| 100 | 111,70940 Kč | 11 170,94 Kč |
| 300 | 103,37807 Kč | 31 013,42 Kč |
| 500 | 99,72160 Kč | 49 860,80 Kč |
| 1 000 | 94,96597 Kč | 94 965,97 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |













