



SBSX75A-PMREC-BLK | |
|---|---|
DigiKey Part Number | 2243-SBSX75A-PMREC-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-PMREC-BLK |
Description | CONN HSG RCPT 2POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 242,69500 Kč | 2 426,95 Kč |
| 25 | 227,48400 Kč | 5 687,10 Kč |
| 50 | 216,62380 Kč | 10 831,19 Kč |
| 100 | 206,28650 Kč | 20 628,65 Kč |
| 300 | 190,91030 Kč | 57 273,09 Kč |
| 500 | 184,15834 Kč | 92 079,17 Kč |
| 1 000 | 175,38097 Kč | 175 380,97 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |


















