
108G1 | |
|---|---|
DigiKey Part Number | 2243-108G1-ND |
Manufacturer | |
Manufacturer Product Number | 108G1 |
Description | SBSX-75A PANEL MOUNT HARDWARE KI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | - | |
Color | Black | |
Material | Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,09105 Kč | 12 018,21 Kč |
| Unit Price without VAT: | 60,09105 Kč |
|---|---|
| Unit Price with VAT: | 72,71017 Kč |




