
NS-310 | |
|---|---|
DigiKey Part Number | 2243-NS-310-ND |
Manufacturer | |
Manufacturer Product Number | NS-310 |
Description | GROMMET, JACKETED WIRE, .31-.34" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 6 AWG | |
Color | Black | |
Material | Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 5 | 51,06800 Kč | 255,34 Kč |
| 10 | 47,87500 Kč | 478,75 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 41,68100 Kč | 2 084,05 Kč |
| 100 | 39,47410 Kč | 3 947,41 Kč |
| 300 | 36,44483 Kč | 10 933,45 Kč |
| 500 | 35,20692 Kč | 17 603,46 Kč |
| 1 000 | 33,68016 Kč | 33 680,16 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


















