
SBSX75A-REC-COVER | |
|---|---|
DigiKey Part Number | 2243-SBSX75A-REC-COVER-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-REC-COVER |
Description | SBSX-75A RECEPTACLE COVER ASSEMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | - | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 137,68400 Kč | 1 376,84 Kč |
| 25 | 129,06200 Kč | 3 226,55 Kč |
| 50 | 122,90120 Kč | 6 145,06 Kč |
| 100 | 117,03240 Kč | 11 703,24 Kč |
| 300 | 108,30560 Kč | 32 491,68 Kč |
| 500 | 104,47428 Kč | 52 237,14 Kč |
| 1 000 | 99,49251 Kč | 99 492,51 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |








