
PM16S1416S32 | |
|---|---|
DigiKey Part Number | 2243-PM16S1416S32-ND |
Manufacturer | |
Manufacturer Product Number | PM16S1416S32 |
Description | CONTACT SOCKET 14-16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 46,57360 Kč | 1 164,34 Kč |
| 50 | 44,35200 Kč | 2 217,60 Kč |
| 100 | 42,23120 Kč | 4 223,12 Kč |
| 250 | 39,58628 Kč | 9 896,57 Kč |
| 500 | 37,69644 Kč | 18 848,22 Kč |
| 1 000 | 35,89776 Kč | 35 897,76 Kč |
| 2 500 | 33,65215 Kč | 84 130,38 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

















