6 Position Blade Type Power Housing Connector Non-Gendered Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS75XBLK

DigiKey Part Number
2243-SBS75XBLK-ND
Manufacturer
Manufacturer Product Number
SBS75XBLK
Description
CONN HSG 6POS BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
6
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
75 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10135,03800 Kč1 350,38 Kč
25126,58440 Kč3 164,61 Kč
50120,53700 Kč6 026,85 Kč
100114,78140 Kč11 478,14 Kč
250107,59712 Kč26 899,28 Kč
500102,46478 Kč51 232,39 Kč
1 00097,57897 Kč97 578,97 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč