
PM16S2024S32-50 | |
|---|---|
DigiKey Part Number | 2243-PM16S2024S32-50-ND |
Manufacturer | |
Manufacturer Product Number | PM16S2024S32-50 |
Description | CONTACT SOCKET 20-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 54,25880 Kč | 1 356,47 Kč |
| 50 | 51,66340 Kč | 2 583,17 Kč |
| 100 | 49,19410 Kč | 4 919,41 Kč |
| 250 | 46,11328 Kč | 11 528,32 Kč |
| 500 | 43,91228 Kč | 21 956,14 Kč |
| 1 000 | 41,81710 Kč | 41 817,10 Kč |
| 2 500 | 39,20117 Kč | 98 002,92 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |










