
PSBS75XBLK-BK | |
|---|---|
DigiKey Part Number | 2243-PSBS75XBLK-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSBS75XBLK-BK |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 110 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,90900 Kč | 1 319,09 Kč |
| 25 | 123,63640 Kč | 3 090,91 Kč |
| 50 | 117,73160 Kč | 5 886,58 Kč |
| 100 | 112,11250 Kč | 11 211,25 Kč |
| 250 | 105,09500 Kč | 26 273,75 Kč |
| 500 | 100,08192 Kč | 50 040,96 Kč |
| 1 000 | 95,30992 Kč | 95 309,92 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |










