
PSBS75XCLP2-BK | |
|---|---|
DigiKey Part Number | 2243-PSBS75XCLP2-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSBS75XCLP2-BK |
Description | CABLE CLAMP KIT W/HAND SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® 75X Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® 75X Series | |
Specifications | - | |
Color | Black | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 151,24900 Kč | 1 512,49 Kč |
| 25 | 141,76160 Kč | 3 544,04 Kč |
| 50 | 134,99620 Kč | 6 749,81 Kč |
| 100 | 128,54980 Kč | 12 854,98 Kč |
| 300 | 118,96627 Kč | 35 689,88 Kč |
| 500 | 114,75742 Kč | 57 378,71 Kč |
| 1 000 | 109,28514 Kč | 109 285,14 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |









