2 Position Blade Type Power Housing Connector Non-Gendered Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSBS75XGRN-BK

DigiKey Part Number
2243-PSBS75XGRN-BK-ND
Manufacturer
Manufacturer Product Number
PSBS75XGRN-BK
Description
CONN HSG 2POS GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Green
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
110 A
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10134,49200 Kč1 344,92 Kč
25126,06360 Kč3 151,59 Kč
50120,04140 Kč6 002,07 Kč
100114,31100 Kč11 431,10 Kč
250107,15616 Kč26 789,04 Kč
500102,04440 Kč51 022,20 Kč
1 00097,17874 Kč97 178,74 Kč
Manufacturers Standard Package
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč