Connector Cable Clamp For SBS® 75X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSBS75XCLP2

DigiKey Part Number
2243-PSBS75XCLP2-ND
Manufacturer
Manufacturer Product Number
PSBS75XCLP2
Description
CABLE CLAMP KIT W/HAND SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For SBS® 75X Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
SBS® 75X Series
Specifications
-
Color
Black
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10195,21800 Kč1 952,18 Kč
25182,98480 Kč4 574,62 Kč
50174,24980 Kč8 712,49 Kč
100165,93460 Kč16 593,46 Kč
250155,54984 Kč38 887,46 Kč
500148,13208 Kč74 066,04 Kč
1 000141,06981 Kč141 069,81 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč