



SBSX75A-PMPLUG-KIT-BLU | |
|---|---|
DigiKey Part Number | 2243-SBSX75A-PMPLUG-KIT-BLU-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-PMPLUG-KIT-BLU |
Description | CONN HSG PLUG 2POS BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 256,49480 Kč | 6 412,37 Kč |
| Unit Price without VAT: | 256,49480 Kč |
|---|---|
| Unit Price with VAT: | 310,35871 Kč |












