Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340G3

DigiKey Part Number
2243-1340G3-ND
Manufacturer
Manufacturer Product Number
1340G3
Description
TERM BLADE NON-GEND 10-12AWG SIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1098,31300 Kč983,13 Kč
2592,15600 Kč2 303,90 Kč
5087,75060 Kč4 387,53 Kč
10083,55940 Kč8 355,94 Kč
25078,32840 Kč19 582,10 Kč
50074,59162 Kč37 295,81 Kč
1 00071,03392 Kč71 033,92 Kč
2 50066,59171 Kč166 479,28 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč