Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339G3

DigiKey Part Number
2243-1339G3-ND
Manufacturer
Manufacturer Product Number
1339G3
Description
TERM BLADE NON 10-12AWG 1=2PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10131,80400 Kč1 318,04 Kč
25123,53560 Kč3 088,39 Kč
50117,63500 Kč5 881,75 Kč
100112,02010 Kč11 202,01 Kč
300103,66573 Kč31 099,72 Kč
50099,99878 Kč49 999,39 Kč
1 00095,23013 Kč95 230,13 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč