Connector Grommet For SBS® X-75A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-410-150

DigiKey Part Number
2243-J-410-150-ND
Manufacturer
Manufacturer Product Number
J-410-150
Description
GROMMET, JACKETED WIRE, .41-.44"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Grommet For SBS® X-75A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
SBS® X-75A Series
Manufacturer
Anderson Power Products, Inc.
Specifications
4 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Material
Silicone
Accessory Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
552,45400 Kč262,27 Kč
1049,17700 Kč491,77 Kč
2545,36400 Kč1 134,10 Kč
5042,83180 Kč2 141,59 Kč
10040,57020 Kč4 057,02 Kč
30037,46393 Kč11 239,18 Kč
50036,19510 Kč18 097,55 Kč
1 00034,62948 Kč34 629,48 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč