Blade Contact 4 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339G4

DigiKey Part Number
2243-1339G4-ND
Manufacturer
Manufacturer Product Number
1339G4
Description
TERM BLADE NON-GEND 4AWG 1=2PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 4 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
4 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10148,22500 Kč1 482,25 Kč
25138,93960 Kč3 473,49 Kč
50132,30000 Kč6 615,00 Kč
100125,98590 Kč12 598,59 Kč
300116,59210 Kč34 977,63 Kč
500112,46780 Kč56 233,90 Kč
1 000107,10597 Kč107 105,97 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč