
PM1003G1 | |
|---|---|
DigiKey Part Number | 2243-PM1003G1-ND |
Manufacturer | |
Manufacturer Product Number | PM1003G1 |
Description | PM CONTACTEXT.TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Blade Type Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,11000 Kč | 2 607,11 Kč |
| 5 | 2 416,36600 Kč | 12 081,83 Kč |
| 10 | 2 338,71500 Kč | 23 387,15 Kč |
| 25 | 2 239,92400 Kč | 55 998,10 Kč |
| Unit Price without VAT: | 2 607,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 154,60310 Kč |






