Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Contacts
PM1000G1-secondary

PM1000G1

DigiKey Part Number
2243-PM1000G1-ND
Manufacturer
Manufacturer Product Number
PM1000G1
Description
POWERMOD FOUR INDENT HAND CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 192,30000 Kč34 192,30 Kč
531 698,37000 Kč158 491,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34 192,30000 Kč
Unit Price with VAT:41 372,68300 Kč