
5905-BK | |
|---|---|
DigiKey Part Number | 2243-5905-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5905-BK |
Description | CABLE CLAMP SB50 4.27-11.43MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 50, SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50, SBS® 50 Series | |
Specifications | 8-12 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,38700 Kč | 1 263,87 Kč |
| 25 | 118,46240 Kč | 2 961,56 Kč |
| 50 | 112,80120 Kč | 5 640,06 Kč |
| 100 | 107,41530 Kč | 10 741,53 Kč |
| 250 | 100,69296 Kč | 25 173,24 Kč |
| 500 | 95,88862 Kč | 47 944,31 Kč |
| 1 000 | 91,31673 Kč | 91 316,73 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |

















