
SBS75GHDLRED | |
|---|---|
DigiKey Part Number | 2243-SBS75GHDLRED-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GHDLRED |
Description | HANDLE KIT SBS75G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector T Handle For SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T Handle | |
For Use With/Related Products | SBS® 50 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 25 | 151,49640 Kč | 3 787,41 Kč |
| 50 | 144,26040 Kč | 7 213,02 Kč |
| 100 | 137,37310 Kč | 13 737,31 Kč |
| 250 | 128,77568 Kč | 32 193,92 Kč |
| 500 | 122,63378 Kč | 61 316,89 Kč |
| 1 000 | 116,78647 Kč | 116 786,47 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |









