
1321G8 | |
|---|---|
DigiKey Part Number | 2243-1321G8-ND |
Manufacturer | |
Manufacturer Product Number | 1321G8 |
Description | CONN HSG 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,31300 Kč | 1 993,13 Kč |
| 25 | 186,83200 Kč | 4 670,80 Kč |
| 50 | 177,91180 Kč | 8 895,59 Kč |
| 100 | 169,42240 Kč | 16 942,24 Kč |
| 250 | 158,82048 Kč | 39 705,12 Kč |
| 500 | 151,24608 Kč | 75 623,04 Kč |
| 1 000 | 144,03620 Kč | 144 036,20 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |

