This family of products has a full-load operating temperature of -40°C to +65°C ambient and operation up to +85°C with load derating to 50% and a maximum case temperature of +105°C.
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
This family of products has a full-load operating temperature of -40°C to +65°C ambient and operation up to +85°C with load derating to 50% and a maximum case temperature of +105°C.
Děkujeme!
Sledujte ve svých příchozích zprávách novinky a∘aktualizace od společnosti DigiKey!
Zadejte prosím e-mailovou adresu
Zaškrtněte prosím políčko