The LMZ36002 operates at 105°C for the full rated current. It also has low thermal resistance at 14°C/W. For 24 V input and 5 V output, at full load, there is only a 24°C rise over ambient temperature.
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
The LMZ36002 operates at 105°C for the full rated current. It also has low thermal resistance at 14°C/W. For 24 V input and 5 V output, at full load, there is only a 24°C rise over ambient temperature.
Děkujeme!
Sledujte ve svých příchozích zprávách novinky a∘aktualizace od společnosti DigiKey!
Zadejte prosím e-mailovou adresu
Zaškrtněte prosím políčko