As can be seen on this slide, at VIN=12 V, VOUT=1.5 V, 1 MHz, and 15 A output current, the thermal image shows 71.5°C with no airflow and 93% efficiency. All in a very small 0.54 mm2 solution.
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
As can be seen on this slide, at VIN=12 V, VOUT=1.5 V, 1 MHz, and 15 A output current, the thermal image shows 71.5°C with no airflow and 93% efficiency. All in a very small 0.54 mm2 solution.
Děkujeme!
Sledujte ve svých příchozích zprávách novinky a∘aktualizace od společnosti DigiKey!
Zadejte prosím e-mailovou adresu
Zaškrtněte prosím políčko