The DHR is a panel mount device. The bandwidth is lower due to the RMS averaging function and is limited to 6kHz or less. The operating temperature range is -40°C to 70°C. The DHR comes in three different output formats, 0-5V, 0-10V and 4-20mA. The power supply requirements are unipolar positive DC voltage in the range of 20V to 50V.