Beside the already stated discussion of the IMD-1100, more technical details from the product data sheet are available. The CW radar has transmit frequencies from 24.150 to 24.250 GHz. RED and FCC certifications are available. The field of view of 72° in azimuth and 36° in elevation is based on common 10 GHz radar solutions. With this field of view the radar antenna is suitable for wall mounting. The detection range is up to 15 meters. The IF bandwidth of the product is 1 MHz and the output power is 12.7 dBM. Due to its low power consumption the IMD-1100 needs a power supply voltage of 3.3 V. Its operation temperature is between -25 to +55°C. The connector type is through-hole, and the products interface is an analog IQ module. The compact profile dimensions of the IMD-1100 are 20 mm in height, 15 mm in width and 2.7 mm in depth.