With 400 linear feet per minute (LFM) airflow (2 meters per second) the maximum temperature on the board is only 100°C, and that is the transformer. The eGaN FETs are at 91°C or less at 500W of output power.
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
With 400 linear feet per minute (LFM) airflow (2 meters per second) the maximum temperature on the board is only 100°C, and that is the transformer. The eGaN FETs are at 91°C or less at 500W of output power.
Děkujeme!
Sledujte ve svých příchozích zprávách novinky a∘aktualizace od společnosti DigiKey!
Zadejte prosím e-mailovou adresu
Zaškrtněte prosím políčko