Mounting the switches is very easy. The CW 4000 series switches can be placed in a panel opening of 0.756’’ by 0.508’’ with an acceptable panel thickness range from 0.050’’ to 0.150’’. The standard termination is solderless 0.187’’ X 0.032’’ and CW also offers 0.110’’ solderless and 0.110’’ wide with 0.048’’ slot terminations for easier hand soldering. The operating conditions of the switch are -20ºC to 105ºC. CW has also developed other parts that can withstand higher and lower temperature ranges; consult CW for any special requirements.