Optically Coupled Isolation Amplifiers

Toshiba introduces high accuracy optical coupling analog isolation amplifiers with delta-sigma (ΔΣ) analog-to-digital converter (ADC)

Image of Toshiba's Optically Isolation AmplifiersIn order to meet the high degree of precision required for industrial equipment applications, Toshiba has equipped the photocouplers, TLP7820 (SO8L package) and TLP7920 (DIP8 package), with a ΔΣ ADC at the input side. This enables the industry’s highest level of linearity currently available (0.02 percent @NL200, typical for analog output products and 3LSB @INL, typical for digital output products).

The TLP7820 and TLP7920 can detect small electric current and voltage fluctuations with high precision and are suitable for use in industrial equipment applications, including inverters, servo amplifiers, robots, and power supplies.

Features
  • Output side supply voltage: 3 V to 5.5 V
  • Output side supply current: 6.2 mA (typ.)
  • Operating temperature range: -40°C to 105°C
  • Common-mode transient immunity: 20 kV/μs (typ.)
Applications
  • Motor phase and rail current sensing
  • Power inverter current and voltage sensing
  • Industrial equipment such as inverters, servo amplifiers, robots, and power supplies

Optically Isolation Amplifiers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(TP4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO2822 - Immediate$124.94Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4BLF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO1857 - Immediate$138.38Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4-LF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO84 - Immediate$124.94Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4-B,FIC OPAMP ISOLATION 1 CIRC 8DIP22 - Immediate$136.49Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(LF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO0 - Immediate$129.98Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(FIC OPAMP ISOLATION 1 CIRC 8DIP19 - Immediate$125.99Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4ALF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO39 - Immediate$124.94Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4,FIC OPAMP ISOLATION 1 CIRC 8DIP1 - Immediate$125.99Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4-LF1,FIC OPAMP ISOLATION 1 CIRC 8SMD40 - Immediate$125.99Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4-A,FIC OPAMP ISOLATION 1 CIRC 8DIP0 - Immediate$125.99Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4-TP1,FIC OPAMP ISOLATION 1 CIRC 8SMD0 - Immediate$125.99Zobrazit podrobnosti
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4ALF1,FIC OPAMP ISOLATION 1 CIRC 8SMD76 - Immediate$125.99Zobrazit podrobnosti
Published: 2016-02-23