TMUX1136 2:1, 2-Channel Precision Analog Switch

Texas Instruments' 5 V low-leakage-current analog switch is ideal for low-voltage applications

Image of Texas Instruments' TMUX1136 2-Channel Precision Analog SwitchTexas Instruments' TMUX1136 is a complementary metal-oxide semiconductor (CMOS) single-pole double-throw (2:1) switch with two independently controlled channels. The wide operating supply of 1.08 V to 5.5 V allows for use in a variety of applications from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The logic inputs have 1.8 V logic compatible thresholds to ensure TTL and CMOS logic-compatibility when operating in the valid supply voltage range. The failsafe logic circuitry allows the voltages on the control pins to be applied before the supply pin which protects the device from potential damage.

The TMUX1136 is part of the precision switches and multiplexers family of devices. These devices have ultra-low on and off leakage currents and low charge-injection making them suitable in high-precision measurement applications. A low supply current of 3 nA and small package options enable the device to be used in portable applications.

Features
  • Wide supply range: 1.08 V to 5.5 V
  • Low leakage current; 3 pA
  • Low on-resistance: 2 Ω
  • Low charge injection: -6 pC
  • Operating temperature range: -40°C to +125°C
  • 1.8 V logic compatible
  • Failsafe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2,000 V
Applications
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Blood glucose monitors
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Power amp switching
  • Data acquisition systems
  • Data acquisition systems
  • ATE test equipment
  • Factory automation and industrial controls
  • Flow transmitters
  • Programmable logic controllers (PLC)
  • Analog input modules
  • SONAR receivers
  • Battery monitoring systems

TMUX1136 2-Channel Precision Analog Switch

ObrázekObjednací číslo výrobcePopisPočet obvodůOdpor v zapnutém stavu (max)Shoda mezi kanály (ΔRon)Available QuantityCenaZobrazit podrobnosti
IC SWITCH SPDT X 2 4OHM 10VSSOPTMUX1136DGSRIC SWITCH SPDT X 2 4OHM 10VSSOP24Ohm130mOhm2850 - Immediate$61.52Zobrazit podrobnosti
Published: 2019-08-08