AEK-MOT-3P99081 Brushless Motor Evaluation Board Based on SPC560P and L9908

STMicroelectronics' specific CAN-controlled brushless motor evaluation board is based on SPC560P and L9908

Image of STMicroelectronics AEK-MOT-3P99081 Brushless Motor Evaluation BoardSTMicroelectronics' AEK-MOT-3P99081 evaluation board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver allowing the control of six N-channel FETs for brushless motors in automotive applications.

Features
  • Works with 12 V, 24 V, and 48 V battery bus
  • Gate driver configurable through dedicated SPI bus
  • Independent encoder inputs and Hall sensors
  • CAN bus interface for remote control
Benefits
  • Fast and flexible application development
  • Part of AutoDevKit ecosystem
  • Customizable for similar Hall sensored three-phase motors compatible with 12 V, 24 V, and 48 V buses

AEK-MOT-3P99081 Brushless Motor Evaluation Board

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR L9908, SPC560PAEK-MOT-3P99081EVAL BOARD FOR L9908, SPC560P7 - Immediate$2,261.06Zobrazit podrobnosti
EVAL BOARD FOR L9908, SPC560PAEK-MOT-3P9908MEVAL BOARD FOR L9908, SPC560P7 - Immediate$3,975.97Zobrazit podrobnosti

Associated Board and ICs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$1,571.70Zobrazit podrobnosti
IC MCU 32BIT 512KB FLASH 144LQFPSPC560P50L5CEFARIC MCU 32BIT 512KB FLASH 144LQFP465 - Immediate$200.53Zobrazit podrobnosti
IC MCU 32BIT 512KB FLASH 144LQFPSPC560P50L5BEFARIC MCU 32BIT 512KB FLASH 144LQFP0 - Immediate$109.21Zobrazit podrobnosti
Published: 2021-10-25