TCXO, VCTCXO, and DCTCXO Oscillators

SiTime’s timing solutions for networking, server, storage, and telecom applications

Image of SiTime's TCXO, VCTCXO, and DCTCXO OscillatorsSiTime’s wide variety of temperature controlled oscillators (TXCOs), voltage-controlled oscillators (VCTXOs), and digitally-controlled oscillators (DCTCXOs) are designed for networking and telecom applications. This classification of products is focused on high-end precision MHz super-TCXOs. This product family is designed to provide the best dynamic performance under changing conditions such as rapid temperature ramps, high airflow, shock and vibration, and EMI. This class of products is based on SiTime’s Elite Platform™ which includes GR-1244 Stratum 3 oscillators and differential oscillators that support LVDS and LVPECL outputs.

These devices can be programmed to any combination of frequency, stability, voltage, and pull range within the families’ wide range, eliminating the long lead-times and customization costs associated with quartz TCXOs and OCXOs. By leveraging SiTime's unique DualMEMS temperature sensing and TurboCompensation technology, the Elite Platform delivers the most stable timing in the presence of environmental stressors; air flow, temperature perturbation, vibration, shock, and electromagnetic interference (EMI). These devices also integrate multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO. The Elite Platform of oscillators can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization cost associated with quartz TCXOs where each frequency is custom built.

Features
  • Exceptional dynamic stability under airflow, fast temp ramp
  • 3e-11 ADEV at 10 second average time
  • 20x better phase noise under vibration
  • Minimizes call and/or link drops in high-vibration environments
  • Ensures system-level quality of service for telecom and networking equipment in hostile environments
  • No activity dips or microjumps
  • Reduces BOM by eliminating a dedicated LDO for TCXO
  • Rich programmable features
  • Optimizes for best balance between EMI and jitter
  • Superior reliability
Applications
  • Sonet/SDH Stratum 3
  • Synchronous Ethernet (G.8262, options 1 and 2)
  • Small cell
  • IEEE 1588 boundary clocks and grandmasters
  • RADAR and LIDAR
  • GPS/GNSS Modules
  • Power and energy
  • Long range communications
  • Fiber, cable, and DSL
  • Broadband satellite
  • COSPAS/SARSAT
  • Cable model termination system (DMTS)
  • Optical transport (OTN, OLT, and more)

SiT5356 Elite Platform

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC TCXO 49.1520MHZ LVCMOSSIT5356AE-FQ-33E0-49.152000MEMS OSC TCXO 49.1520MHZ LVCMOS0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC TCXO 12.8000MHZ LVCMOSSIT5356AI-FQ-33E0-12.800000MEMS OSC TCXO 12.8000MHZ LVCMOS0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC DCTXCO 49.152000MHZ LVCSIT5356AI-FNB33IQ-49.152000MEMS OSC DCTXCO 49.152000MHZ LVC0 - Immediate$1,715.57Zobrazit podrobnosti
MEMS OSC DCTCXO 50.0000MHZ SMDSIT5356AE-FQ033IT-50.000000MEMS OSC DCTCXO 50.0000MHZ SMD0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OCS DCTCXO 40.0000MHZ LVCMOSIT5356AE-FQ033IT-40.000000MEMS OCS DCTCXO 40.0000MHZ LVCMO0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC TCXO 50.0000MHZ LVCMOSSIT5356AE-FQ-33E0-50.000000MEMS OSC TCXO 50.0000MHZ LVCMOS0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC TCXO 40.0000MHZ LVCMOSSIT5356AI-FQ-33E0-40.000000MEMS OSC TCXO 40.0000MHZ LVCMOS0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC TCXO 10.0000MHZ LVCMOSSIT5356AE-FQ-33E0-10.000000MEMS OSC TCXO 10.0000MHZ LVCMOS0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC VCTCXO 40.0000MHZSIT5356AI-FQ-30VT-40.000000MEMS OSC VCTCXO 40.0000MHZ0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC TCXO 10.0000MHZ LVCMOSSIT5356AI-FN-33N0-10.000000MEMS OSC TCXO 10.0000MHZ LVCMOS0 - Immediate$1,715.57Zobrazit podrobnosti

SiT5357 Elite Program

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC VCTCXO 100.0000MHZSIT5357AI-FQ-33VT-100.000000MEMS OSC VCTCXO 100.0000MHZ0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC DCTCXO 100.0000MHZ LVCMSIT5357AE-FQ033JT-100.000000MEMS OSC DCTCXO 100.0000MHZ LVCM0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC TCXO 100.0000MHZ LVCMOSSIT5357AI-FQ-33N0-100.000000MEMS OSC TCXO 100.0000MHZ LVCMOS0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC DCTCXO 100.0000MHZSIT5357AI-FQ033IT-100.000000MEMS OSC DCTCXO 100.0000MHZ0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC TCXO 102.4000MHZ LVCMOSSIT5357AI-FQ-33E0-102.400000MEMS OSC TCXO 102.4000MHZ LVCMOS0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC TCXO 100.0000MHZ LVCMOSSIT5357AE-FQ-33E0-100.000000MEMS OSC TCXO 100.0000MHZ LVCMOS0 - Immediate$2,475.76Zobrazit podrobnosti
MEMS OSC DCTCXO 100.0000MHZSIT5357AI-FN033IT-100.000000MEMS OSC DCTCXO 100.0000MHZ0 - Immediate$1,715.57Zobrazit podrobnosti
MEMS OSC TCXO 100.0000MHZ LVCMOSSIT5357AI-FQ-25N0-100.000000MEMS OSC TCXO 100.0000MHZ LVCMOS0 - Immediate$2,149.37Zobrazit podrobnosti
MEMS DCTCXO 125.0000MHZ SMDSIT5357AI-FQ025JT-125.000000MEMS DCTCXO 125.0000MHZ SMD6 - Immediate$2,149.37Zobrazit podrobnosti
MEMS OSC VCTCXO 100.0000MHZSIT5357AI-FQ-30VT-100.000000MEMS OSC VCTCXO 100.0000MHZ0 - Immediate$2,149.37Zobrazit podrobnosti
Published: 2018-11-05