Elite Platform™ SiT5356 Series Precision MHz Super-TCXOs
SiTime's SiT5356 are MEMS GR-1244 Stratum 3 compliant temperature controlled oscillators (TCXOs)
The SiT5356 from SiTime Corporation is a ±100 ppb to ±250 ppb precision MEMS Super-TCXO, temperature-controlled oscillator. This device is engineered for the best dynamic performance. It is fully compliant to the GR-1244 Stratum 3 oscillator specifications. By leveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, the SiT5356 delivers the most stable timing in the presence of environmental stressors: airflow, temperature perturbation, vibration, shock, and electromagnetic interference (EMI). SiT5356 can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization costs associated with quartz TCXOs where each frequency is custom built. These devices also integrate multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO.
Block Diagram
- Exceptional dynamic stability under airflow, fast temperature ramp
- ±100 ppb over-temperature stability
- 3e-11 ADEV at 10 second average time
- ±1 ppb/°C typical frequency slope (ΔF/ΔT), 10°C/min ramp
- Ensures system-level quality of service for telecom and networking equipment in hostile environments
- 20x better phase noise under vibration
- Minimizes call and/or link drops in high-vibration environments
- No activity dips or micro-jumps
- Eliminates any need for costly screening or burn-in tests
- Superior reliability
- 1 billion hours MTBF
- Lifetime warranty: reduces repair costs and field failures due to clock components
- 0.2 ps/mV power supply noise rejection (PSNR)
- Reduces BOM by eliminating a dedicated LDO for TCXO
- LVCMOS or clipped sinewave output
- Optimizes for best balance between EMI and jitter
- Rich programmable features
- Any frequency between 1 MHz to 60 MHz
- For 60 MHz to 220 MHz, see SiT5357
- 2.25 V to 3.63 V
- Large pull range from ±6.25 to ±3200 ppm
- Customize TCXO specifications for optimal system performance
- Digital frequency tuning through I2C
- Eliminate frequency shift caused by board noise
- SONET/SDH Stratum 3
- Synchronous Ethernet (G.8262, Options 1 and 2)
- Small cells
- IEEE 1588 boundary clocks and grandmasters
- Optical transport (OTN, OLT, etc.)
- Cable modem termination system (CMTS)
- COSPAS/SARSAT
- Broadband satellite
- Instrumentation
- Core and enterprise
- Wireless and backhaul
- Fiber, cable, DSL
- Precision GNSS
- RADAR and LIDAR
- GPS/GNSS modules
- Power and energy
- Defense and aerospace
- Railroads
- Long-range communications
- Asset tracking
- Indoor positioning
- Smart farming
- Smart city
SiT5356 Series Precision MHz Super-TCXOs
| Obrázek | Objednací číslo výrobce | Popis | Typ | Kmitočet | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT5356AI-FN-25N0-26.000000 | MEMS OSC TCXO 26.0000MHZ LVCMOS | TCXO | 26 MHz | 0 - Immediate | $1,715.57 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FQ-33N0-40.000000 | MEMS OSC TCXO 40.0000MHZ LVCMOS | TCXO | 40 MHz | 0 - Immediate | $2,149.37 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AE-FN833IU-24.000000 | MEMS OSC TCXO 24.000000 MHZ LVCM | DCTCXO | 24 MHz | 0 - Immediate | $849.48 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AE-FQ-33E0-24.192000 | MEMS OSC TCXO 24.192000 MHZ LVCM | TCXO | 24.192 MHz | 0 - Immediate | $1,201.22 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AICFQG28IT-10.000000 | MEMS OSC TCXO 10.000000 MHZ CLIP | DCTCXO | 10 MHz | 0 - Immediate | $1,562.14 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-25.000000 | MEMS OSC TCXO 25.0000MHZ LVCMOS | TCXO | 25 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-24.553500 | MEMS OSC TCXO 24.5535MHZ LVCMOS | TCXO | 24.5535 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-19.440000 | MEMS OSC TCXO 19.4400MHZ LVCMOS | TCXO | 19.44 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-24.553500 | MEMS OSC VCTCXO 24.5535MHZ | VCTCXO | 24.5535 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-40.000000 | MEMS OSC VCTCXO 40.0000MHZ | VCTCXO | 40 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-25.000000 | MEMS OSC VCTCXO 25.0000MHZ | VCTCXO | 25 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-50.000000 | MEMS OSC VCTCXO 50.0000MHZ | VCTCXO | 50 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-38.400000 | MEMS OSC VCTCXO 38.4000MHZ | VCTCXO | 38.4 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-16.384000 | MEMS OSC VCTCXO 16.3840MHZ | VCTCXO | 16.384 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-20.000000 | MEMS OSC TCXO 20.0000MHZ LVCMOS | TCXO | 20 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-38.880000 | MEMS OSC TCXO 38.8800MHZ LVCMOS | TCXO | 38.88 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-30VT-38.880000 | MEMS OSC VCTCXO 38.8800MHZ | VCTCXO | 38.88 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-25E0-30.720000 | MEMS OSC TCXO 30.7200MHZ LVCMOS | TCXO | 30.72 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AI-FN-33E0-10.949297 | MEMS OSC TCXO 10.949297MHZ | TCXO | 10.949297 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |
![]() | ![]() | SIT5356AICFN-28N0-16.384000 | MEMS OSC TCXO 16.3840MHZ | TCXO | 16.384 MHz | 0 - Immediate | $1,649.67 | Zobrazit podrobnosti |