Mbed™ Based Image Processing Solution

Renesas’ image processing solution is ideal for POS/barcode scanners, home appliances with cameras, IR/thermal cameras, and HMI displays

Image of Renesas' Mbed™ Based Image Processing SolutionRenesas’ winning combination reference design for Mbed based image processing solution enables rapid prototyping for a camera that includes a smart display, network capabilities, storage, an audio jack, and interfaces for sensors. It can also be used for science, technology, engineering, the arts, and mathematics (STEAM) education via easy programming with the Arm® Mbed platform and MicroPython. Rapid prototyping is available with the Gadget Renesas GR-MANGO RZ/A2M-based solution board designed by CORE group and the Gadget Renesas project.

Features
  • High integration MPU with power and clock devices
  • Wireless connection for IoT system with DA16200 Wi-Fi module
  • Various user interfaces (UI) for HDMI, LCDs, and audio input/output
  • Extended interfaces for sensing humidity, temperature, and air quality
  • DA7219 audio codec
    • Audio codec with advanced accessory detect
  • ISL80031 buck regulators
    • 3 A synchronous buck converter in 2 mm x 2 mm DFN package
  • ISL8022 buck regulators
    • Dual 2 A/1.7 A low quiescent current 2.25 MHz high-efficiency synchronous buck regulator
  • ZMOD4410 gas sensor
    • Indoor air quality sensor platform
  • HS3001 humidity sensor
    • Relative humidity and temperature sensor
  • ISL97634 LED backlight driver
    • White LED driver with PWM dimming
  • RZ/A2M microprocessor
    • Arm Cortex®-A9 CPU and is designed for e-AI based imaging that requires high-speed image processing
  • M2008204 MRAM
    • Non-volatile 8 Mb high-performance MRAM, 3.0 V
  • ATXP128 Octal xSPI Flash memory
    • EcoXiP high-performance, low-power octal Flash
  • 5X35023 programmable clock
    • VersaClock® 3S programmable clock generator with integrated crystal
  • ISL88002 voltage supervisor
    • Ultra-low-power 3 Ld voltage supervisors in SC-70 and SOT-23 packages
  • DA16200 Wi-Fi system-on-chip (SoC)
    • Ultra-low-power Wi-Fi SoC for battery-powered IoT devices
Applications
  • Point-of-sale (POS)/barcode scanner
  • Home appliances with cameras
  • Infrared (IR)/thermal cameras
  • Human-machine interface (HMI) displays

DA7219 Audio Codec

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC AUDIO CODEC 24B 32WLCSPDA7219-02VBAIC AUDIO CODEC 24B 32WLCSP18869 - Immediate$61.31Zobrazit podrobnosti

ISL8022 and ISL80031 Buck Regulators

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC REG BCK ADJ 2A/1.7A DL 12DFNISL8022IRZIC REG BCK ADJ 2A/1.7A DL 12DFN431 - Immediate$165.88Zobrazit podrobnosti

HS3001 Humidity and ZMOD4410 Gas Sensors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingZobrazit podrobnosti
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingZobrazit podrobnosti

ISL97634 LED Backlight Driver and ISL88002 Voltage Supervisor

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC LED DRVR RGLTR PWM 70MA 8TDFNISL97634IRT14Z-TKIC LED DRVR RGLTR PWM 70MA 8TDFN1627 - ImmediateSee Page for PricingZobrazit podrobnosti
IC SUPERVISOR 1 CHANNEL SOT23-3ISL88002IH46Z-T7AIC SUPERVISOR 1 CHANNEL SOT23-30 - ImmediateSee Page for PricingZobrazit podrobnosti

RZ/A2M Microprocessor

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC MPU RZ/A2M 528MHZ 176LFBGAR7S921040VCBG#AC0IC MPU RZ/A2M 528MHZ 176LFBGA178 - Immediate$471.41Zobrazit podrobnosti

Programmable Clock and MRAM Memory

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC RAM 8MBIT SPI/QUAD 54MHZ 8DFNM30082040054X0IWAYIC RAM 8MBIT SPI/QUAD 54MHZ 8DFN336 - Immediate$544.69Zobrazit podrobnosti
IC CLOCK GENERATOR 24VFQFPN5X35023B-000NXGIIC CLOCK GENERATOR 24VFQFPN353 - Immediate$62.15Zobrazit podrobnosti

ATXP128 Octal xSPI Flash Memory and DA16200 Wi-Fi System-on-Chip (SoC)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC FLASH 128MBIT SPI/OCTL 24CBGAATXP128-CCUE-YIC FLASH 128MBIT SPI/OCTL 24CBGA0 - ImmediateSee Page for PricingZobrazit podrobnosti
RF TXRX MODULE WIFI U.FL SMDDA16200MOD-AAE4WA32RF TXRX MODULE WIFI U.FL SMD867 - Immediate$306.78Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
PMOD DAUGHTER CARD FOR DA16200MEUS159-DA16200MEVZPMOD DAUGHTER CARD FOR DA16200ME7 - Immediate$695.03Zobrazit podrobnosti
Published: 2021-09-28