i.MX 8M Plus Applications Processor

NXP’s quad-core applications processor is ideal for machine learning and vision, advanced multimedia, and factory automation

Image of NXP's i.MX 8M Plus Applications ProcessorNXP's i.MX 8M Plus family focuses on machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus family is part of NXP’s EdgeVerse™ edge computing platform. It is built to meet the needs of smart home, building, city, and industry 4.0 applications.

The i.MX 8M Plus evaluation kit is feature-rich and an excellent starting point for those wishing to create a system design based on the i.MX 8M Plus applications processor.

The i.MX 8M Plus evaluation kit is a two-board solution that consists of a compact computing module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The computing module uses fast, power-efficient 6 GB of LPDDR4 memory alongside the i.MX 8M Plus applications processor, PMIC, eMMC, and M.2 connected Wi-Fi/Bluetooth® module for out-of-box connectivity.

The EVK enables HDMI via the HDMI port on the baseboard or through an optional MIPI-DSI-to-HDMI accessory card for simple out-of-box bring up.

Features
  • Powerful quad or dual Arm® Cortex®-A53 processor with a neural processing unit (NPU) operating at up to 2.3 TOPS
  • Dual-image signal processors and two camera inputs for an effective vision system
  • Multimedia capabilities include video encode and decode (including h.265), 3D/2D graphic acceleration, and multiple audio and voice functionalities
  • Real-time control with Cortex-M7
  • Robust control networks supported by dual CAN FD and dual Gigabit Ethernet with time-sensitive networking (TSN)
  • High industrial reliability with DRAM inline ECC
Applications
  • Machine learning and industrial automation
    • Machine vision and robot controllers
    • Industrial computers, gateways, and HMIs
    • Printers and scanners
    • Machine visual inspection
    • Factory automation
  • Consumer and professional audio/voice systems
    • Surround sound and sound bars
    • Audio/video receivers
    • Immersive audio products
    • Wireless or networked smart speakers
    • Personal assistants
    • Voice-assisted products
  • Smart home, building, and city
    • Safety, security, and surveillance
    • Fleet analytics
    • Traffic monitors and flow optimization
    • Vision payment systems
    • Targeted advertisements
    • Service drones and rovers
    • Alarms and AI server hubs
    • Home patient and elderly monitors

i.MX 8M Plus Applications Processor

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC MPU I.MX8ML 1.8GHZ 548LFBGAMIMX8ML8DVNLZABIC MPU I.MX8ML 1.8GHZ 548LFBGA75 - Immediate$1,013.57Zobrazit podrobnosti
IC MPU I.MX8ML 1.6GHZ 548LFBGAMIMX8ML8CVNKZABIC MPU I.MX8ML 1.6GHZ 548LFBGA416 - Immediate$1,094.63Zobrazit podrobnosti

Development Tools

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
I.MX 8M PLUS EVAL KIT8MPLUSLPD4-EVKI.MX 8M PLUS EVAL KIT75 - Immediate$12,629.46Zobrazit podrobnosti
MIPI-DSI 1080P OLED DISPLAYMX8-DSI-OLED1MIPI-DSI 1080P OLED DISPLAY0 - Immediate$10,039.56Zobrazit podrobnosti
LVDS TO HDMI ADAPT CARD-MINI SASIMX-LVDS-HDMILVDS TO HDMI ADAPT CARD-MINI SAS39 - Immediate$3,132.27Zobrazit podrobnosti
IMX-MIPI-HDMIIMX-MIPI-HDMIIMX-MIPI-HDMI42 - Immediate$4,856.42Zobrazit podrobnosti
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)11 - Immediate$2,206.68Zobrazit podrobnosti
Published: 2021-03-09