AEK-CON-SENSOR1 Connector Board for SPC5 MCU Discovery Boards

STMicroelectronics' board is designed to interface MEMS sensor boards in DIL 24 socket

Image of STMicroelectronics AEK-CON-SENSOR1 Connector Board for SPC5 MCU Discovery BoardsSTMicroelectronics' AEK-CON-SENSOR1 board is designed to interface MEMS sensor boards in DIL 24 socket to an SPC5 MCU discovery board like the AEK-MCU-C4MLIT1 hosting a SPC58EC80E5 Chorus family automotive MCU with 4 MB Flash. The connector board hosts a 1.8 V LDO voltage regulator for MEMS boards supply.

Features
  • Supports several sensors: digital microphones, 2D and 3D accelerometers, inclinometers
  • Hosts a 1.8 V LDO voltage regulator for MEMS board supply
  • Compact size: 56 mm x 41 mm
  • WEEE and RoHS compliant
  • Fast and flexible application development
  • Included in AutoDevKit(rm) initiative

AEK-CON-SENSOR1 Connector Board

ObrázekObjednací číslo výrobcePopisPoužitý IO/součástPoznámkaAvailable QuantityCenaZobrazit podrobnosti
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)i.MX 8-11 - Immediate$2,206.68Zobrazit podrobnosti

Associated Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$1,571.70Zobrazit podrobnosti
DIL24 ADAPTER BOARD ASM330LHHSTEVAL-MKI193V1DIL24 ADAPTER BOARD ASM330LHH20 - Immediate$395.18Zobrazit podrobnosti
DIL24 ADAPTER BOARD AIS2DW12STEVAL-MKI206V1DIL24 ADAPTER BOARD AIS2DW123 - Immediate$364.95Zobrazit podrobnosti
DIL24 ADAPTER BOARD IIS3DWBSTEVAL-MKI208V1KDIL24 ADAPTER BOARD IIS3DWB31 - Immediate$695.03Zobrazit podrobnosti
DIL24 ADAPTER BOARD IIS2ICLXSTEVAL-MKI209V1KDIL24 ADAPTER BOARD IIS2ICLX20 - Immediate$695.03Zobrazit podrobnosti
DIL24 ADAPTER BOARD LIS25BASTEVAL-MKI211V1KDIL24 ADAPTER BOARD LIS25BA5 - Immediate$695.03Zobrazit podrobnosti
COUPON BOARD MP23DB01HPSTEVAL-MIC006V1COUPON BOARD MP23DB01HP20 - Immediate$667.95Zobrazit podrobnosti
Published: 2021-05-21