Automotive MOSFETs

Nexperia automotive-qualified MOSFETs are designed for enhanced performance and reliability

Image of Nexperia Automotive MOSFETsThe Nexperia range of automotive MOSFETs are engineered to meet the demanding requirements of modern automotive systems. These MOSFETs are designed with advanced technologies such as enhanced safe operating area (SOA) and repetitive avalanche (RA) capabilities, ensuring high robustness and reliability. They are fully qualified to AEC-Q101 standards, making them ideal for various automotive applications, including engine control, transmission control, and airbag systems. With features like low RDS(ON), high current handling, and excellent thermal performance, these MOSFETs provide efficient and reliable solutions for automotive power management.

Features
  • Fully automotive qualified to AEC-Q101 at +175°C
  • Enhanced SOA technology for improved linear mode performance
  • Repetitive avalanche rated for high reliability
  • Low RDS(ON) for efficient power management
  • High current handling capability
  • Excellent thermal performance
  • LFPAK copper clip package technology
  • Gull wing leads for easy AOI inspection
  • High robustness and reliability
  • Suitable for 12 V, 24 V, and 48 V automotive systems
  • Space-saving LFPAK56 and LFPAK33 packages
  • Designed for use in linear mode in airbag applications
  • High manufacturability and AOI
  • Tested to 1 billion avalanche events
  • Wide range of voltage and current ratings
Applications
  • Engine controls
  • Transmission controls
  • Airbag systems
  • Voltage regulators
  • Actuator and auxiliary loads
  • Repetitive avalanche topologies
  • 12 V automotive systems
  • 24 V automotive systems
  • 48 V automotive systems
  • Airbag squib voltage regulators
  • Power management in automotive systems
  • Reverse battery protection
  • Gate-drive operation
  • Solenoid driving in automotive applications
  • Linear mode applications

Automotive MOSFETs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 4.5 MOHMBUK9Y7R0-60ELXSINGLE N-CHANNEL 60 V, 4.5 MOHM0 - Immediate$54.80Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 7.9 MOHMBUK9Y13-60ELXSINGLE N-CHANNEL 60 V, 7.9 MOHM2680 - Immediate$53.96Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 13 MOHM LBUK9M20-60ELXSINGLE N-CHANNEL 60 V, 13 MOHM L309 - Immediate$43.47Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 21 MOHM LBUK9M31-60ELXSINGLE N-CHANNEL 60 V, 21 MOHM L0 - Immediate$25.62Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 44 MOHM LBUK9M67-60ELXSINGLE N-CHANNEL 60 V, 44 MOHM L1337 - Immediate$35.28Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 15 MOHM LBUK9Y22-60ELXSINGLE N-CHANNEL 60 V, 15 MOHM L0 - Immediate$29.19Zobrazit podrobnosti
SINGLE N-CHANNEL 60 V, 5.6 MOHMBUK9Y8R8-60ELXSINGLE N-CHANNEL 60 V, 5.6 MOHM2315 - Immediate$53.33Zobrazit podrobnosti
MOSFET 2N-CH 60V 40A LFPAK56DBUK9K13-60RAXMOSFET 2N-CH 60V 40A LFPAK56D9294 - Immediate$59.84Zobrazit podrobnosti
MOSFET 2N-CH 40V 18.2A LFPAK56DBUK9K25-40RAXMOSFET 2N-CH 40V 18.2A LFPAK56D4419 - Immediate$38.43Zobrazit podrobnosti
MOSFET 2N-CH 60V 22A LFPAK56DBUK9K35-60RAXMOSFET 2N-CH 60V 22A LFPAK56D0 - Immediate$31.29Zobrazit podrobnosti
MOSFET 2N-CH 60V 16A LFPAK56DBUK9K52-60RAXMOSFET 2N-CH 60V 16A LFPAK56D9 - Immediate$38.43Zobrazit podrobnosti
MOSFET 2N-CH 40V 98A LFPAK56DBUK7V4R2-40HXMOSFET 2N-CH 40V 98A LFPAK56D1685 - Immediate$56.27Zobrazit podrobnosti
MOSFET 2N-CH 40V 42A LFPAK56DBUK9V13-40HXMOSFET 2N-CH 40V 42A LFPAK56D2595 - Immediate$31.08Zobrazit podrobnosti
Published: 2025-03-18