2.4” IPS TFTs Displays

Newhaven Display's 2.4” IPS displays provide design improvements with built-in EMI shielding and a top bezel frame for added protection

Image of Newhaven Display's 2.4” IPS TFTs DisplaysNewhaven Display’s in-plane switching (IPS) TFTs deliver consistent color reproduction at any angle, making them the top choice for applications requiring clear, concise information on a smaller display.

The 2.4” IPS TFT line includes six models in two brightness options: a standard brightness model and a high brightness model with up to 1200 cd/m2 that is sunlight readable. In addition to brightness options, there are two touchscreen options, including resistive and capacitive touch. The capacitive touchscreen gives a more premium appearance when used in applications. The capacitive touchscreen on this compact display elevates user interaction with a five-point multi-touch capability. Additional benefits include a built-in I2C interface and cover glass.

Engineered to redefine superior quality on a small scale, these 2.4” IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. They feature user-selectable parallel or serial interface modes for flexibility within multiple project requirements. The interface provides compatibility with Arduino, and the design has the same mechanical footprint as the TN display, making it compatible with existing overlays, enclosures, and other assembly components presently used with the TN display, allowing easy integration into existing projects.

Features
  • 2.4” IPS display
  • 240 pixel x 320 pixel resolution
  • 262K colors
  • Built-in ST7789VI controller IC
  • User-selectable communication interface (8-bit parallel/16-bit parallel/3-wire SPI)
  • Sunlight readable
  • White LED backlight
  • Full viewing angles (80°/80°/80°/80°)
  • High brightness 1200 cd/m2 (CSXP model)
  • Anti-glare display (non-CTP models)
  • Built-in EMI shielding
  • High contrast ratio 1500:1
  • Resistive and capacitive touchscreen options
Applications
  • Industrial
  • Manufacturing
  • Medical
  • Consumer electronics

2.4” IPS TFTs Displays

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CTXP-CTPGRAPHIC DISPLAY TFT BLACK 2.4"99 - Immediate$542.59Zobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CSXP-CTPGRAPHIC DISPLAY TFT BLACK 2.4"39 - Immediate$576.61Zobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CTXPGRAPHIC DISPLAY TFT BLACK 2.4"138 - Immediate$282.21Zobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CSXPGRAPHIC DISPLAY TFT BLACK 2.4"455 - Immediate$292.71Zobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CTXP-TGRAPHIC DISPLAY TFT BLACK 2.4"386 - Immediate$344.37Zobrazit podrobnosti
GRAPHIC DISPLAY TFT BLACK 2.4"NHD-2.4-240320AF-CSXP-TGRAPHIC DISPLAY TFT BLACK 2.4"276 - Immediate$367.05Zobrazit podrobnosti
Published: 2024-04-10