Linear Delta Robots

Igus' robots are low-cost options for fast pick-n-place applications

Image of Igus' Linear Delta RobotsIgus' linear Delta robots provide a rapid ROI and are more cost effective compared to similar-type robots. The robots are designed with drylin® linear actuators that feature highly engineered self-lubricating sliding plastic liners that require no regular maintenance or greasing. Liner replacement is easy and inexpensive with Igus' quick-exchange bearing blocks, minimizing downtime. These liners, as well as other Igus components such as the igubal® double joints, make the overall system lightweight, quieter, and more cost-effective.

The Delta robots from Igus are available with two- or three-axis kinematics, offering the advantage of choosing between different sizes for the work area.

Features
  • Plug-and-play control hardware including a free software download ahead of the robot purchase
  • Load support: up to 5 kg
  • Repeatability: ±0.5 mm
  • Easy vision system integration is built into the software
  • Teach-in programming function
  • Two-axis or three-axis kinematics with varying workspaces:
    • Three-axis 660 mm workspace: ≤30 picks/min., 1.0 m/s max. speed, and 20 m/s2 max. acceleration
    • Three-axis 360 mm workspace: ≤60 picks/min., 3.0 m/s max. speed, and 60 m/s2 max. acceleration
    • Two-axis 700 mm workspace: ≤50 picks/min., 2.0 m/s max. speed, and 30 m/s2 max. acceleration
    • Two-axis 400 mm workspace: ≤100 picks/min., 3.0 m/s max. speed, and 60 m/s2 max. acceleration
  • Optional accessories: EOAT cable management, a rotational 4th-axis, and more
Applications
  • Conveyor belt picking
  • Sorting
  • Assembly
  • Dispensing

Linear Delta Robots

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
2 AXIS L DELTA + CONTROLRBTX-IGUS-00592 AXIS L DELTA + CONTROL3 - Immediate$248,743.15Zobrazit podrobnosti
3 AXIS L DELTA + CONTROLRBTX-IGUS-00473 AXIS L DELTA + CONTROL5 - Immediate$320,485.75Zobrazit podrobnosti
2 AXIS S DELTA + CONTROLRBTX-IGUS-00552 AXIS S DELTA + CONTROL0 - Immediate$252,226.93Zobrazit podrobnosti
3 AXIS S DELTA + CONTROLRBTX-IGUS-00373 AXIS S DELTA + CONTROL0 - Immediate$320,440.19Zobrazit podrobnosti
Published: 2024-06-03